Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYBT-343151-02Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel99AC8992RL
Cut Tape99AC8992
Product RangeEZ-BT WICED Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.500 | $9.50 |
| Total Price | $9.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.500 |
| 50+ | $7.800 |
| 100+ | $7.210 |
| 250+ | $6.850 |
| 500+ | $6.710 |
| 1000+ | $6.570 |
| 2500+ | $6.430 |
| 5000+ | $6.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYBT-343151-02Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel99AC8992RL
Cut Tape99AC8992
Product RangeEZ-BT WICED Series
Technical Datasheet
Bluetooth VersionBluetooth 5.0 + EDR
Bluetooth ClassClass 1, Class 2
InterfacesI2C, SPI, UART
Receiver Sensitivity Rx-89.5 dBm
Supply Voltage Range2.3 V to 3.6 V
Supply Voltage Range2.3 V to 3.6 V
Operating Temperature Range-30 °C to 85 °C
CertificationsCE, FCC, ISED, MIC
Product RangeEZ-BT WICED Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bluetooth Version
Bluetooth 5.0 + EDR
Interfaces
I2C, SPI, UART
Supply Voltage Range
2.3 V to 3.6 V
Operating Temperature Range
-30 °C to 85 °C
Product Range
EZ-BT WICED Series
Bluetooth Class
Class 1, Class 2
Receiver Sensitivity Rx
-89.5 dBm
Supply Voltage Range
2.3 V to 3.6 V
Certifications
CE, FCC, ISED, MIC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
