Print Page
Image is for illustrative purposes only. Please refer to product description.

238 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $81.400 |
| 10+ | $70.400 |
| 25+ | $66.600 |
| 50+ | $64.200 |
| 100+ | $61.200 |
| 250+ | $58.200 |
| 500+ | $56.000 |
| 1000+ | $53.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$81.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYW20730A2KFBGTCopy
Newark Part No.62AK5170
Technical Datasheet
RF Primary FunctionTransceiver
Data Rate1.5Mbps
Supply Voltage Min1.14V
RF / IF ModulationGFSK
Supply Voltage Max1.26V
Frequency Min2.402GHz
Frequency Max2.48GHz
Receiving Current26.6mA
IC Case / PackageBGA
RF IC Case StyleBGA
No. of Pins64Pins
Frequency Response RF Min2.402GHz
Frequency Response RF Max2.48GHz
Transmitting Current24mA
Operating Temperature Min0°C
Operating Temperature Max70°C
Output Power (dBm)4dBm
Sensitivity dBm-88dBm
Product Range-
RF Transceiver Applications3D Glasses, Home Automation, Game Controllers, Point-of-Sale Input Devices, Remote Controls
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Min
1.14V
Supply Voltage Max
1.26V
Frequency Max
2.48GHz
IC Case / Package
BGA
No. of Pins
64Pins
Frequency Response RF Max
2.48GHz
Operating Temperature Min
0°C
Output Power (dBm)
4dBm
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Data Rate
1.5Mbps
RF / IF Modulation
GFSK
Frequency Min
2.402GHz
Receiving Current
26.6mA
RF IC Case Style
BGA
Frequency Response RF Min
2.402GHz
Transmitting Current
24mA
Operating Temperature Max
70°C
Sensitivity dBm
-88dBm
RF Transceiver Applications
3D Glasses, Home Automation, Game Controllers, Point-of-Sale Input Devices, Remote Controls
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
