Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDAPMINIWIGGLERUSBTOBO1
Newark Part No.02AM8907
Your Part Number
8 In Stock
Need more?
6 Delivery in 1-3 Business Days(US stock)
2 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $124.610 |
Price for:Each
Minimum: 1
Multiple: 1
$124.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDAPMINIWIGGLERUSBTOBO1
Newark Part No.02AM8907
IC Product TypeDebugger
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Kit ContentsMiniWiggler DAPMINIWIGGLERUSBTOBO1
FeaturesClock Rate Up to 30MHz, USB 2.0, USB, JTAG and DAP/SPD Hotplug and Unplug, 3 On-Board Status LED
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DAPMINIWIGGLERUSBTOBO1 is a miniWiggler, a high performance and cost-efficient debugging tool for the future. On the host side, it has an USB interface, which is available on every computer. On the device side, the communication goes over Infineon 10-pin DAP or 16-pin OCDSL1 interfaces. The miniWiggler has been designed specifically to work in combination with Infineon’s Debug Access Software (DAS).
- Clock rate up to 30MHz (programmable)
- All signals are 5.5V, scaling down to 1.65V
- USB 2.0 (high-speed)
- Certified drivers for Microsoft Windows XP, VISTA, 7, and 8
- USB, JTAG and DAP/SPD hot plug and unplug
- 3 on-board status LED
- Support for 16-pin OCDSL1 JTAG connector and 10-pin DAP connector
- Connector for frontend extensions (e.g. for galvanic isolation) added
Technical Specifications
IC Product Type
Debugger
Core Architecture
-
Kit Contents
MiniWiggler DAPMINIWIGGLERUSBTOBO1
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
-
Features
Clock Rate Up to 30MHz, USB 2.0, USB, JTAG and DAP/SPD Hotplug and Unplug, 3 On-Board Status LED
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate