Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoDD380N16AHPSA1Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.13AC8428
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $201.990 |
| 5+ | $191.920 |
| 10+ | $181.840 |
| 25+ | $171.770 |
Price for:Each
Minimum: 1
Multiple: 1
$201.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDD380N16AHPSA1Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.13AC8428
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current380A
Forward Voltage Max1.4V
Diode Module ConfigurationDual Series
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current14kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.4V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Average Forward Current
380A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
14kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
