Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoDDB6U144N16RBOSA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49AC0175
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $92.010 |
Price for:Each
Minimum: 1
Multiple: 1
$92.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDDB6U144N16RBOSA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49AC0175
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current150A
Forward Voltage Max1.65V
Diode Module ConfigurationBridge
Diode Case StyleModule
No. of Pins17Pins
Operating Temperature Max150°C
Forward Surge Current1.2kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.65V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Average Forward Current
150A
Diode Module Configuration
Bridge
No. of Pins
17Pins
Forward Surge Current
1.2kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
