Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoDDB6U50N16W1RPBPSA1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.32AK9114
Product RangeEasyBRIDGE TRENCHSTOP IGBT7 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.760 |
| 5+ | $33.360 |
| 10+ | $26.950 |
| 25+ | $26.570 |
| 50+ | $26.170 |
| 100+ | $25.780 |
| 250+ | $25.380 |
Price for:Each
Minimum: 1
Multiple: 1
$39.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDDB6U50N16W1RPBPSA1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.32AK9114
Product RangeEasyBRIDGE TRENCHSTOP IGBT7 Series
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current50A
Forward Voltage Max960mV
Diode Module ConfigurationBridge
Diode Case StyleModule
No. of Pins26Pins
Operating Temperature Max150°C
Forward Surge Current500A
Diode MountingPanel
Product RangeEasyBRIDGE TRENCHSTOP IGBT7 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
960mV
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Average Forward Current
50A
Diode Module Configuration
Bridge
No. of Pins
26Pins
Forward Surge Current
500A
Product Range
EasyBRIDGE TRENCHSTOP IGBT7 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
