Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoESD150B1W0201E6327XTSA1Copy
Newark Part No.
Re-Reel25AK0554
Cut Tape25AK0554
Product RangeESD150-B1-W0201 Series
Your Part Number
14,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $4.340 | $21.70 |
| Total Price | $21.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $4.340 |
| 10+ | $2.680 |
| 25+ | $2.320 |
| 50+ | $2.000 |
| 100+ | $1.640 |
| 250+ | $1.440 |
| 500+ | $1.220 |
| 1000+ | $0.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD150B1W0201E6327XTSA1Copy
Newark Part No.
Re-Reel25AK0554
Cut Tape25AK0554
Product RangeESD150-B1-W0201 Series
Technical Datasheet
Clamping Voltage Vc Max3.8V
Diode Case StyleWLL-2-3
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd12W
Product RangeESD150-B1-W0201 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
3.8V
No. of Pins
2Pins
Power Dissipation Pd
12W
Automotive Qualification Standard
-
Diode Case Style
WLL-2-3
Operating Voltage
3.3V
Product Range
ESD150-B1-W0201 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
