Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoF3L8MR12W2M1HPB11BPSA1Copy
Newark Part No.34AK2251
Product RangeEasyPACK CoolsiC Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $118.650 |
Price for:Each
Minimum: 1
Multiple: 1
$118.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF3L8MR12W2M1HPB11BPSA1Copy
Newark Part No.34AK2251
Product RangeEasyPACK CoolsiC Series
Technical Datasheet
MOSFET Module ConfigurationThree Level Inverter
Transistor PolarityDual N Channel
Channel TypeDual N Channel
Continuous Drain Current Id100A
Drain Source Voltage Vds1.2kV
On Resistance Rds(on)0.0081ohm
Drain Source On State Resistance8.1mohm
Transistor Case StyleModule
No. of Pins32Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.3V
Power Dissipation Pd20mW
Power Dissipation20mW
Operating Temperature Max125°C
Product RangeEasyPACK CoolsiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Three Level Inverter
Channel Type
Dual N Channel
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
8.1mohm
No. of Pins
32Pins
Gate Source Threshold Voltage Max
4.3V
Power Dissipation
20mW
Product Range
EasyPACK CoolsiC Series
Transistor Polarity
Dual N Channel
Continuous Drain Current Id
100A
On Resistance Rds(on)
0.0081ohm
Transistor Case Style
Module
Rds(on) Test Voltage
18V
Power Dissipation Pd
20mW
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
