Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFP200R12N3T7BPSA1Copy
Newark Part No.68AJ1626
Product RangeTRENCHSTOP EconoPIM 3
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $166.140 |
Price for:Each
Minimum: 1
Multiple: 1
$166.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP200R12N3T7BPSA1Copy
Newark Part No.68AJ1626
Product RangeTRENCHSTOP EconoPIM 3
Technical Datasheet
IGBT ConfigurationPIM Three Phase Input Rectifier
Continuous Collector Current200A
DC Collector Current200A
Collector Emitter Saturation Voltage1.55V
Collector Emitter Saturation Voltage Vce(on)1.55V
Power Dissipation Pd-
Power Dissipation-
Operating Temperature Max175°C
Junction Temperature, Tj Max175°C
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyIGBT7 - T7 [Trench Stop]
Transistor MountingPanel
Product RangeTRENCHSTOP EconoPIM 3
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
PIM Three Phase Input Rectifier
DC Collector Current
200A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation
-
Junction Temperature, Tj Max
175°C
IGBT Termination
Solder
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
200A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation Pd
-
Operating Temperature Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
IGBT Technology
IGBT7 - T7 [Trench Stop]
Product Range
TRENCHSTOP EconoPIM 3
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
