Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFP50R12KE3BOSA1Copy
Newark Part No.13AC8739
Product RangeEconoPIM 3
Your Part Number
10 In Stock
| Quantity | Price |
|---|---|
| 1+ | $109.480 |
| 5+ | $97.700 |
| 10+ | $85.940 |
| 30+ | $85.770 |
| 50+ | $85.590 |
| 100+ | $85.420 |
Price for:Each
Minimum: 1
Multiple: 1
$109.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP50R12KE3BOSA1Copy
Newark Part No.13AC8739
Product RangeEconoPIM 3
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationPIM Three Phase Input Rectifier
DC Collector Current75A
Continuous Collector Current75A
Collector Emitter Saturation Voltage1.7V
Collector Emitter Saturation Voltage Vce(on)1.7V
Power Dissipation Pd280W
Power Dissipation280W
Operating Temperature Max125°C
Junction Temperature, Tj Max125°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPIM 3
SVHCNo SVHC (25-Jun-2025)
Product Overview
1200V, 50A PIM three phase input rectifier IGBT module with low sat & fast TRENCHSTOP™ IGBT3 and NTC.
- Low stray inductance module design
- High reliability and power density
- Copper base plate for optimized heat spread
- Solderable pins
- Low switching losses
- High switching frequency
- Compact module concept
- Optimized customer’s development cycle time and cost
- Configuration flexibility
- Fast, reliable and low cost mounting concept
Technical Specifications
Transistor Polarity
N Channel
DC Collector Current
75A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
280W
Operating Temperature Max
125°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EconoPIM 3
IGBT Configuration
PIM Three Phase Input Rectifier
Continuous Collector Current
75A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
280W
Junction Temperature, Tj Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
