Print Page
Image is for illustrative purposes only. Please refer to product description.
![INFINEON FS200R07PE4BOSA1 IGBT Module, Six Pack [Full Bridge], 200 A, 1.55 V, 600 W, 150 °C, Module](https://mexico.newark.com/productimages/standard/en_US/51AH7928-40.jpg)
ManufacturerINFINEON
Manufacturer Part NoFS200R07PE4BOSA1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AH7928
Product RangeEconoPACK 4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $140.460 |
| 5+ | $128.250 |
| 12+ | $116.030 |
| 30+ | $113.710 |
Price for:Each
Minimum: 1
Multiple: 1
$140.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS200R07PE4BOSA1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AH7928
Product RangeEconoPACK 4 Series
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current200A
DC Collector Current200A
Collector Emitter Saturation Voltage Vce(on)1.55V
Collector Emitter Saturation Voltage1.55V
Power Dissipation600W
Power Dissipation Pd600W
Collector Emitter Voltage V(br)ceo650V
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max650V
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPACK 4 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
200A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation Pd
600W
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
200A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation
600W
Collector Emitter Voltage V(br)ceo
650V
Junction Temperature, Tj Max
150°C
IGBT Termination
Stud
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EconoPACK 4 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
