Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,202.340 |
Price for:Each
Minimum: 1
Multiple: 1
$1,202.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFZ2400R12HP4HOSA2Copy
Newark Part No.25AJ0841
Product RangeIHM-B
Technical Datasheet
IGBT ConfigurationSingle Switch
DC Collector Current2.4kA
Continuous Collector Current2.4kA
Collector Emitter Saturation Voltage1.7V
Collector Emitter Saturation Voltage Vce(on)1.7V
Power Dissipation Pd12.5kW
Power Dissipation12.5kW
Junction Temperature, Tj Max175°C
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeIHM-B
SVHCNo SVHC (25-Jun-2025)
Product Overview
FZ2400R12HP4HOSA2 is a 1200V single switch IGBT module with soft-switching Trench-IGBT4. Potential applications include high-power converters, motor drives, wind turbines.
- High power density, standardized IHMB housing
- Extended operation temperature Tvj op
- 4kV AC (1min) insulation
- Package with CTI greater than 400, UL recognized
- 140mm (5.51inch) width, 130mm (5.11inch) length
- Collector-emitter voltage is 1200V at Tvj = 25°C
- Continuous DC collector current is 2400A at TC = 95°C, Tvj max = 175°C
- Forward voltage is 1.8V typ at IF = 2400A, VGE = 0V, Tvj = 25°C
- Temperature under switching conditions range from -40 to 150°C
Technical Specifications
IGBT Configuration
Single Switch
Continuous Collector Current
2.4kA
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
12.5kW
Operating Temperature Max
175°C
IGBT Termination
Tab
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
2.4kA
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
12.5kW
Junction Temperature, Tj Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
IHM-B
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

