Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoICE5BR2280BZXKLA1Copy
Newark Part No.57AK6639
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.390 |
| 100+ | $1.120 |
| 500+ | $1.020 |
| 1000+ | $0.980 |
| 4000+ | $0.945 |
| 6000+ | $0.924 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICE5BR2280BZXKLA1Copy
Newark Part No.57AK6639
Technical Datasheet
Input Voltage AC Min85V
Input Voltage Min85VAC
Input Voltage Max300VAC
Input Voltage AC Max300V
AC / DC Converter Case StyleDIP
IC Case / PackageDIP
No. of Pins7Pins
Power Rating Max24W
Power Rating24W
TopologyBuck, Flyback
IsolationIsolated, Non Isolated
Power Switch Voltage Rating800V
Power Switch Current Rating-
Switching Frequency100kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage AC Min
85V
Input Voltage Max
300VAC
AC / DC Converter Case Style
DIP
No. of Pins
7Pins
Power Rating
24W
Isolation
Isolated, Non Isolated
Power Switch Current Rating
-
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
Input Voltage Min
85VAC
Input Voltage AC Max
300V
IC Case / Package
DIP
Power Rating Max
24W
Topology
Buck, Flyback
Power Switch Voltage Rating
800V
Switching Frequency
100kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
