Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoICE5BR4780BZXKLA1Copy
Newark Part No.57AK6642
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.020 |
| 100+ | $0.812 |
| 500+ | $0.732 |
| 1000+ | $0.706 |
| 4000+ | $0.681 |
| 10000+ | $0.664 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICE5BR4780BZXKLA1Copy
Newark Part No.57AK6642
Technical Datasheet
Input Voltage Min85VAC
Input Voltage AC Min85V
Input Voltage Max300VAC
Input Voltage AC Max300V
IC Case / PackageDIP
AC / DC Converter Case StyleDIP
No. of Pins7Pins
Power Rating16.5W
Power Rating Max16.5W
TopologyBuck, Flyback
IsolationIsolated, Non Isolated
Power Switch Voltage Rating800V
Power Switch Current Rating-
Switching Frequency65kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
85VAC
Input Voltage Max
300VAC
IC Case / Package
DIP
No. of Pins
7Pins
Power Rating Max
16.5W
Isolation
Isolated, Non Isolated
Power Switch Current Rating
-
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
Input Voltage AC Min
85V
Input Voltage AC Max
300V
AC / DC Converter Case Style
DIP
Power Rating
16.5W
Topology
Buck, Flyback
Power Switch Voltage Rating
800V
Switching Frequency
65kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
