Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIDP20E65D2XKSA1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.51AH7936
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 10+ | $1.310 |
| 100+ | $0.879 |
| 500+ | $0.693 |
| 1000+ | $0.679 |
| 2500+ | $0.666 |
| 10000+ | $0.651 |
Price for:Each
Minimum: 1
Multiple: 1
$2.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDP20E65D2XKSA1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.51AH7936
Technical Datasheet
Repetitive Peak Reverse Voltage650V
Average Forward Current40A
Diode ConfigurationSingle
Forward Voltage Max2.2V
Reverse Recovery Time32ns
Forward Surge Current120A
Operating Temperature Max175°C
Diode Case StyleTO-220
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Diode Configuration
Single
Reverse Recovery Time
32ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
40A
Forward Voltage Max
2.2V
Forward Surge Current
120A
Diode Case Style
TO-220
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
