Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIM66D132HV01XTMA1Copy
Newark Part No.
Re-Reel48AM3664
Cut Tape48AM3664
Your Part Number
2,844 In Stock
Need more?
800 Delivery in 1-3 Business Days(US stock)
2044 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.380 | $1.38 |
| Total Price | $1.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 10+ | $1.070 |
| 25+ | $0.975 |
| 50+ | $0.908 |
| 100+ | $0.847 |
| 250+ | $0.772 |
| 500+ | $0.758 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIM66D132HV01XTMA1Copy
Newark Part No.
Re-Reel48AM3664
Cut Tape48AM3664
Technical Datasheet
Audio Control TypeMEMS Microphone
Supply Voltage Range1.6V to 3.465V
Supply Voltage Range1.6V to 3.465V
Control InterfacePDM
Audio IC Case StyleTLGA
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Audio Control Type
MEMS Microphone
Supply Voltage Range
1.6V to 3.465V
Audio IC Case Style
TLGA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
1.6V to 3.465V
Control Interface
PDM
No. of Pins
5Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
