
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 10+ | $1.850 |
| 25+ | $1.690 |
| 50+ | $1.560 |
| 100+ | $1.470 |
| 250+ | $1.370 |
Product Information
Product Overview
IM67D130AXTSA2 is a high-performance digital XENSIV™ MEMS microphone. It is designed for applications where low self-noise (high SNR), wide dynamic range, low distortions, and a high acoustic overload point are required. It is based on a miniaturized symmetrical microphone design, similar to that utilized in studio condenser microphones, and results in high linearity of the output signal within a high dynamic range. The microphone distortion does not exceed 1% even up to very high sound pressure levels. With its low equivalent noise floor, the microphone is no longer the limiting factor in the audio signal chain and enables higher performance of voice recognition algorithms. The digital microphone ASIC contains an extremely low-noise preamplifier and a high-performance sigma-delta ADC. Potential applications include hands-free calling, emergency call, voice control, active noise cancellation/road noise cancellation, siren detection, and road condition detection.
- AEC-Q103-003 qualified
- Dynamic range of 103dB for best speech performance
- Signal to noise ratio is 67dB(A) typ (A-weighted, fCLK=3.072MHz, TA = 25°C±5°C)
- Total harmonic distortion, 94dBSPL is 0.5% typ (measuring 2nd to 5th harmonics, 1KHz, TA = 25°C)
- Acoustic overload point is 130dBSPL typ (THD = 10%, TA = 25°C±5°C)
- Supply voltage range from 1.62V to 3.6V
- Close sensitivity and phase matching for use in arrays
- Digital PDM output, extended availability to match automotive design cycles
- PG-LLGA-5-4 package, ambient operating temperature range from -40 to +105°C
Technical Specifications
MEMS Microphone
1.62V to 3.6V
LLGA-5-4
-40°C
-
-
1.62V to 3.6V
PDM
5Pins
105°C
AEC-Q103
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
