Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMW65R072M1HXKSA1Copy
Newark Part No.78AH7250
Product RangeCoolSiC M1
Your Part Number
126 In Stock
Need more?
20 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
106 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.390 |
| 10+ | $7.560 |
| 25+ | $7.270 |
| 50+ | $6.960 |
| 100+ | $6.660 |
| 480+ | $6.490 |
| 720+ | $6.310 |
Price for:Each
Minimum: 1
Multiple: 1
$11.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMW65R072M1HXKSA1Copy
Newark Part No.78AH7250
Product RangeCoolSiC M1
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id26A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.072ohm
On Resistance Rds(on)0.072ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.5V
Power Dissipation Pd96W
Power Dissipation96W
Operating Temperature Max150°C
Product RangeCoolSiC M1
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Transistor Polarity
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.072ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
4.5V
Power Dissipation
96W
Product Range
CoolSiC M1
Channel Type
N Channel
Continuous Drain Current Id
26A
Drain Source On State Resistance
0.072ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation Pd
96W
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
