Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPB072N15N3GATMA1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel86AK5161
Re-Reel60R2666RL
Cut Tape60R2666
Also Known AsIPB072N15N3 G, SP000386664
Your Part Number
5,867 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.420 | $5.42 |
| Total Price | $5.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.420 |
| 50+ | $2.810 |
| 100+ | $2.550 |
| 250+ | $2.350 |
| 500+ | $2.060 |
| 1000+ | $2.010 |
| 2500+ | $1.970 |
| 5000+ | $1.930 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.400 |
| 3000+ | $2.270 |
| 5000+ | $2.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB072N15N3GATMA1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel86AK5161
Re-Reel60R2666RL
Cut Tape60R2666
Also Known AsIPB072N15N3 G, SP000386664
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id100A
Drain Source On State Resistance0.0072ohm
On Resistance Rds(on)0.0058ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd300W
Gate Source Threshold Voltage Max3V
Power Dissipation300W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IPB072N15N3 G is an OptiMOS™ 3 N-channel Power Transistor with low resistance, excellent switching performance, increased efficiency, excellent gate charge x R DS (ON) product (FOM) and smallest board-space consumption.
- Environment-friendly
- High power density
- Smallest board-space consumption
- Easy-to-design
Applications
Power Management, Motor Drive & Control, Communications & Networking, Audio
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.0072ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
100A
On Resistance Rds(on)
0.0058ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
300W
Power Dissipation
300W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
