Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPT012N06NATMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel86AK5274
Re-Reel68AK5331RL
Cut Tape68AK5331
Product RangeOptiMOS Series
Your Part Number
1,804 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $5.290 | $26.45 |
| Total Price | $26.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $5.290 |
| 50+ | $3.570 |
| 100+ | $2.590 |
| 250+ | $2.450 |
| 500+ | $2.310 |
| 1000+ | $2.300 |
| 2500+ | $2.170 |
| 5000+ | $2.130 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $2.130 |
| 6000+ | $2.090 |
| 10000+ | $2.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPT012N06NATMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel86AK5274
Re-Reel68AK5331RL
Cut Tape68AK5331
Product RangeOptiMOS Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id313A
Drain Source On State Resistance1200µohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.3V
Power Dissipation214W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
313A
Transistor Case Style
HSOF
Rds(on) Test Voltage
10V
Power Dissipation
214W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
1200µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.3V
No. of Pins
8Pins
Product Range
OptiMOS Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
