Print Page
8,677 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.580 | $8.58 |
| Total Price | $8.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.580 |
| 10+ | $5.640 |
| 25+ | $5.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPT012N08N5ATMA1Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel97Y1841
Cut Tape97Y1841
Product RangeOptiMOS 5
Also Known AsIPT012N08N5, SP001227054
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id300A
On Resistance Rds(on)0.001ohm
Drain Source On State Resistance0.0012ohm
Transistor Case StylePG-HSOF
Transistor MountingSurface Mount
Power Dissipation Pd375W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation375W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
IPT012N08N5ATMA1 is a 80V, 400A OptiMOSTM 5power-transistor in 8 pin HSOF package. Ideal for high frequency switching and synchronous rectification.
- Excellent gate charge x RDS(on)product(FOM)
- Very low on-resistance RDS(on) of 1.2mohm
- N-channel, normal level
- 100% avalanche tested
- Qualified according to JEDEC for target applications
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
80V
On Resistance Rds(on)
0.001ohm
Transistor Case Style
PG-HSOF
Power Dissipation Pd
375W
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
OptiMOS 5
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
300A
Drain Source On State Resistance
0.0012ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
375W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

