Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPW60R040CFD7XKSA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.71AC0407
Product RangeCoolMOS CFD7
Your Part Number
101 In Stock
240 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.470 |
| 10+ | $6.750 |
| 25+ | $6.700 |
| 50+ | $6.650 |
| 100+ | $6.610 |
| 480+ | $6.250 |
| 720+ | $5.880 |
Price for:Each
Minimum: 1
Multiple: 1
$11.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPW60R040CFD7XKSA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.71AC0407
Product RangeCoolMOS CFD7
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id50A
On Resistance Rds(on)0.031ohm
Drain Source On State Resistance0.031ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Power Dissipation Pd227W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation227W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFD7
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.031ohm
Transistor Case Style
TO-247
Power Dissipation Pd
227W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
CoolMOS CFD7
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
50A
Drain Source On State Resistance
0.031ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
227W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for IPW60R040CFD7XKSA1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
