
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.140 | $3.14 |
| Total Price | $3.14 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 50+ | $1.670 |
| 100+ | $1.540 |
| 250+ | $1.510 |
| 500+ | $1.470 |
| 1000+ | $1.440 |
| 2500+ | $1.410 |
| 5000+ | $1.390 |
Product Information
Product Overview
The IRF530NSTRLPBF is a HEXFET® single N-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation for use in a wide variety of applications. The surface-mount power package capable of accommodating die sizes up to HEX-4. It provides the highest power capability and the lowest possible ON-resistance in any existing surface-mount package. It is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2W in a typical surface-mount application.
- Advanced process technology
- Ultra-low ON-resistance
- Dynamic dV/dt rating
- Fast switching
- Fully avalanche rating
Technical Specifications
N Channel
100V
0.09ohm
TO-263 (D2PAK)
70W
4V
3Pins
-
MSL 1 - Unlimited
N Channel
17A
0.09ohm
Surface Mount
10V
70W
175°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for IRF530NSTRLPBF
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
