Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRF7341TRPBFXTMA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel79AK7074RL
Cut Tape79AK7074
Product RangeHEXFET Series
Your Part Number
428 In Stock
55,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.430 | $1.43 |
| Total Price | $1.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 50+ | $0.710 |
| 100+ | $0.639 |
| 250+ | $0.577 |
| 500+ | $0.514 |
| 1000+ | $0.504 |
| 2500+ | $0.494 |
| 5000+ | $0.483 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7341TRPBFXTMA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel79AK7074RL
Cut Tape79AK7074
Product RangeHEXFET Series
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel55V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel4.7A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.043ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSO-8
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product RangeHEXFET Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
HEXFET Series
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
55V
Continuous Drain Current Id N Channel
4.7A
Drain Source On State Resistance N Channel
0.043ohm
Transistor Case Style
SO-8
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
