Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRF7380TRPBFCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel31K2220
Re-Reel73R1193RL
Cut Tape73R1193
Product RangeHEXFET Series
Also Known AsSP001574936
Your Part Number
3,037 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.417 | $0.00 |
| Total Price | $2.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.640 |
| 50+ | $1.030 |
| 100+ | $0.688 |
| 250+ | $0.614 |
| 500+ | $0.540 |
| 1000+ | $0.491 |
| 2500+ | $0.451 |
| 5000+ | $0.442 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.417 |
| 12000+ | $0.374 |
| 20000+ | $0.367 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7380TRPBFCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel31K2220
Re-Reel73R1193RL
Cut Tape73R1193
Product RangeHEXFET Series
Also Known AsSP001574936
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel80V
Continuous Drain Current Id3.6A
Drain Source Voltage Vds80V
Drain Source Voltage Vds P Channel80V
Continuous Drain Current Id N Channel3.6A
Continuous Drain Current Id P Channel3.6A
Drain Source On State Resistance N Channel0.061ohm
Drain Source On State Resistance P Channel0.061ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product RangeHEXFET Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
3.6A
Drain Source Voltage Vds P Channel
80V
Continuous Drain Current Id P Channel
3.6A
Drain Source On State Resistance P Channel
0.061ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
HEXFET Series
MSL
MSL 3 - 168 hours
Drain Source Voltage Vds N Channel
80V
Drain Source Voltage Vds
80V
Continuous Drain Current Id N Channel
3.6A
Drain Source On State Resistance N Channel
0.061ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
