Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.730 | $1.73 |
| Total Price | $1.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7470TRPBFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel40M7961
Cut Tape40M7961
Product RangeHEXFET
Also Known AsSP001570336
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id10A
Drain Source On State Resistance0.013ohm
On Resistance Rds(on)0.013ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Power Dissipation Pd2.5W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max800mV
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeHEXFET
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The IRF7470TRPBF is a HEXFET® single N-channel Power MOSFET offers fully characterized avalanche voltage and current. It is suitable for high frequency DC-to-DC converters with synchronous rectification.
- Ultra-low gate impedance
- Very low static drain-to-source ON-resistance at 4.5V gate-to-source voltage
- Dynamic dV/dt rating
- Fast switching
- Fully avalanche rating
Applications
Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.013ohm
Transistor Case Style
SOIC
Power Dissipation Pd
2.5W
Gate Source Threshold Voltage Max
800mV
No. of Pins
8Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
10A
On Resistance Rds(on)
0.013ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

