Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRF7748L1TRPBFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.51AH7951
Product RangeHEXFET Series
Your Part Number
3,509 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.710 |
| 10+ | $4.150 |
| 25+ | $3.820 |
| 50+ | $3.440 |
| 100+ | $2.990 |
| 250+ | $2.380 |
| 500+ | $2.250 |
| 1000+ | $2.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7748L1TRPBFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.51AH7951
Product RangeHEXFET Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id148A
On Resistance Rds(on)0.0017ohm
Drain Source On State Resistance2200µohm
Transistor Case StyleDirectFET L6
Transistor MountingSurface Mount
Power Dissipation Pd94W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation94W
No. of Pins13Pins
Operating Temperature Max175°C
Product RangeHEXFET Series
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.0017ohm
Transistor Case Style
DirectFET L6
Power Dissipation Pd
94W
Gate Source Threshold Voltage Max
4V
No. of Pins
13Pins
Product Range
HEXFET Series
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
148A
Drain Source On State Resistance
2200µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
94W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
