Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRFB7537PBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.49X0782
Your Part Number
2,337 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.500 |
| 10+ | $2.620 |
| 100+ | $1.740 |
| 500+ | $1.460 |
| 1000+ | $1.380 |
| 2500+ | $1.300 |
| 5000+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$3.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFB7537PBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.49X0782
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id173A
Drain Source On State Resistance2750µohm
On Resistance Rds(on)0.00275ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Power Dissipation Pd230W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.7V
Power Dissipation230W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
2750µohm
Transistor Case Style
TO-220AB
Power Dissipation Pd
230W
Gate Source Threshold Voltage Max
3.7V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
173A
On Resistance Rds(on)
0.00275ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
230W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
