Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRFS4227TRLPBFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel86AK5332
Re-Reel13AC9157RL
Cut Tape13AC9157
Product RangeHEXFET Series
Your Part Number
1,321 In Stock
4,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.300 | $5.30 |
| Total Price | $5.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.300 |
| 50+ | $2.940 |
| 100+ | $2.710 |
| 250+ | $2.660 |
| 500+ | $2.610 |
| 1000+ | $2.550 |
| 2500+ | $2.500 |
| 5000+ | $2.440 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $2.180 |
| 1600+ | $2.100 |
| 2400+ | $2.010 |
| 4000+ | $1.970 |
| 8000+ | $1.930 |
| 20000+ | $1.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFS4227TRLPBFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel86AK5332
Re-Reel13AC9157RL
Cut Tape13AC9157
Product RangeHEXFET Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id62A
On Resistance Rds(on)0.022ohm
Drain Source On State Resistance0.026ohm
Transistor Case StyleTO-263AB
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd330W
Gate Source Threshold Voltage Max5V
Power Dissipation330W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeHEXFET Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
200V
On Resistance Rds(on)
0.022ohm
Transistor Case Style
TO-263AB
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
HEXFET Series
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
62A
Drain Source On State Resistance
0.026ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
330W
Power Dissipation
330W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for IRFS4227TRLPBF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
