Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.000 | $113.490 |
Price for:Each
Minimum: 1
Multiple: 1
$113.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKIT_XMC72_EVKCopy
Newark Part No.62AK3813
Technical Datasheet
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameXMC7000
Core ArchitectureARM
Core Sub-ArchitectureCortex-M7
Silicon Core NumberXMC7200D-E272K8384
Kit ContentsEvaluation Board XMC7200D-E272K8384, USB Cable, DC Power Adapter, Jumper Wires, Quick start guide
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
XMC7000
Core Sub-Architecture
Cortex-M7
Kit Contents
Evaluation Board XMC7200D-E272K8384, USB Cable, DC Power Adapter, Jumper Wires, Quick start guide
SVHC
No SVHC (27-Jun-2018)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
XMC7200D-E272K8384
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
