Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoKITXMC13BOOT001TOBO1
Newark Part No.83X7404
Your Part Number
Technical Datasheet
18 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
17 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $44.250 |
Price for:Each
Minimum: 1
Multiple: 1
$44.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITXMC13BOOT001TOBO1
Newark Part No.83X7404
Technical Datasheet
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameXMC1000
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0
Silicon Core NumberXMC1300
Kit ContentsCPU Card XMC1300 & Segger J-Link Debugger
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
XMC1000
Core Sub-Architecture
Cortex-M0
Kit Contents
CPU Card XMC1300 & Segger J-Link Debugger
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
XMC1300
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate