Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoKITXMC45RELAXLITEV1TOBO1
Newark Part No.83X7416
Your Part Number
237 In Stock
Need more?
10 Delivery in 1-3 Business Days(US stock)
227 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.080 |
Price for:Each
Minimum: 1
Multiple: 1
$30.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITXMC45RELAXLITEV1TOBO1
Newark Part No.83X7416
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameXMC4000
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberXMC4500
Kit ContentsEval Board XMC4500 & Debugger
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
XMC4000
Core Sub-Architecture
Cortex-M4
Kit Contents
Eval Board XMC4500 & Debugger
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
XMC4500
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate