Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoKP467QXTMA1Copy
Newark Part No.92AM3323
Product RangeXENSIV Series
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $81.000 |
| 10+ | $71.400 |
| 25+ | $65.600 |
| 50+ | $59.200 |
| 100+ | $51.600 |
| 250+ | $40.800 |
| 500+ | $38.800 |
| 1000+ | $36.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$81.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKP467QXTMA1Copy
Newark Part No.92AM3323
Product RangeXENSIV Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min50kPa
Operating Pressure Max140kPa
Supply Voltage Min3V
Supply Voltage Max5.25V
Sensor Case / PackageDFN-EP
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 1 kPa
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output InterfaceSPI
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeXENSIV Series
QualificationAEC-Q103
SVHCTo Be Advised
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
140kPa
Supply Voltage Max
5.25V
No. of Pins
8Pins
Accuracy
± 1 kPa
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
105°C
Qualification
AEC-Q103
Operating Pressure Min
50kPa
Supply Voltage Min
3V
Sensor Case / Package
DFN-EP
Sensor Output Type
Digital
Pressure Port Type
No Port
Output Interface
SPI
Operating Temperature Min
-40°C
Product Range
XENSIV Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
