
Need more?
| Quantity | Price |
|---|---|
| 1+ | $195.850 |
Product Information
Product Overview
NBT2000A8K0T4KITV1TOBO1 is a NFC I2C bridge tag evaluation kit including PSoC™ host MCU board. The OPTIGA™ Authenticate NBT Development Kit is ideal for quick and simple evaluation of OPTIGA™ Authenticate NBT using the reference use cases available through GitHub. It also simplifies the development of custom applications using PSoC™ host MCUs based on the reference applications. After detaching the adapter board, the shield may also be used separately for evaluation and application development using MCU boards other than PSoC™.
- Bundled pre-tuned Class 6 antenna, antenna matching guide and build, load, execute use cases
- Easy adaptable reference use cases, ready for embedded applications, fully supported NFC Type 4 tag
- Preloaded chip-unique certificates, configure via NFC & I2C interfaces
- Global Platform T=1' I2C protocol
- Accelerated application development, PSoC™ prototyping board included
- Class 5 & Class 6 PCB antenna, highly customizable shield design
- Easy integration with different MCU, reference applications on GitHub
- Applications for PSoC™ platform and host libraries in C, Java and Swift
Contents
OPTIGA™ Authenticate NBT shield, Host MCU board adapter (for CY8CPROTO-062S2, connected to the OPTIGA™ Authenticate NBT Shield per default), PSoC™ 62S2 Wi-Fi BT prototyping kit (CY8CPROTO-062S2-43439), Additional accessories (Class 6 shield antenna, Cables: UMCC antenna cable, five-pin jumper cable and micro USB cable).
Technical Specifications
Infineon
NBT2000
NFC I2C Bridge Tag
-
Evaluation Kit
NFC-to-I2C Bridge Tag
OPTIGA NBT Shield NBT2000, MCU Brd Adapter, Prototyping Kit CY8CPROTO-062S2-43439, Antenna, Cables
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
