
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.710 |
| 10+ | $8.760 |
| 25+ | $8.410 |
| 50+ | $8.150 |
| 100+ | $7.900 |
| 250+ | $7.590 |
| 500+ | $7.360 |
Product Information
Product Overview
PVA3324NPBF is a PVA33NPbF series microelectronic power IC. It is an AC relay (PVA) is a single-pole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analogue signals. It utilizes International Rectifier’s HEXFET power MOSFETs as output switches, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED), which is optically isolated from the photovoltaic generator. Application includes process control, data acquisition, test equipment, multiplexing and scanning.
- Bounce-free operation, solid-state reliability
- UL recognized
- Minimum off-state dv/dt is 1000V/µs (typical, -40°C ≤ TA ≤ +85°C)
- Maximum thermal offset voltage at 5.0mA control is 0.2µvolts (typ, -40°C ≤ TA ≤ +85°C)
- Minimum control current is 5mA at 85°C
- Maximum reverse voltage is 6.0V(DC) (-40°C ≤ TA ≤ +85°C)
- Operating voltage range from 0 to ±300V (PEAK) (-40°C ≤ TA ≤ +85°C)
- Maximum capacitance: input-output is 1.0pF
- 8-pin DIP package
Technical Specifications
SPST-NO (1 Form A)
300V
DIP-8 (4-Pin Used)
PC Pin
4kV
-
No SVHC (25-Jun-2025)
AC / DC
150mA
Through Hole
24ohm
1pF
HEXFET PVA33 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
