Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoREF45W1ZVS184LMTOBO2
Newark Part No.41AM3393
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $159.740 |
Price for:Each
Minimum: 1
Multiple: 1
$159.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREF45W1ZVS184LMTOBO2
Newark Part No.41AM3393
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberICE184LM
Kit Application TypePower Management
Application Sub TypeZVS Flyback Controller
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsAuxiliary Power Supply Reference Design Board ICE184LM
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
REF45W1ZVS184LMTOBO2 is a 45W power supply reference design based on CoolSET™ SiP ICE184LM configured in a flyback topology. It is suitable for home appliances, power conversion applications.
- Universal input range from 90 to 264V AC
- Output 1: 12V/3.75A
- Greater than 92% full-load efficiency at 230V AC
- Lesser than 20mW standby power at 230V AC
- Fully integrated Flyback solution
- High efficiency design with SR
- Low standby loss
- High reliability and robust operation
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
ICE184LM
Application Sub Type
ZVS Flyback Controller
Core Sub-Architecture
-
Kit Contents
Auxiliary Power Supply Reference Design Board ICE184LM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate