Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS25FL064LABMFI013Copy
Newark Part No.
Re-Reel39AH9282
Cut Tape39AH9282
Product Range3V Serial NOR Flash Memories
Your Part Number
16,104 In Stock
Need more?
5197 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
10907 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $40.200 | $40.20 |
| Total Price | $40.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $40.200 |
| 10+ | $38.000 |
| 25+ | $37.200 |
| 50+ | $36.400 |
| 100+ | $35.600 |
| 250+ | $34.800 |
| 500+ | $34.000 |
| 1000+ | $27.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS25FL064LABMFI013Copy
Newark Part No.
Re-Reel39AH9282
Cut Tape39AH9282
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size64Mbit
Memory Density64Mbit
Memory Configuration8M x 8bit
Flash Memory Configuration8M x 8bit
IC Interface TypeSPI
InterfacesQPI, SPI
IC Case / PackageSOIC
Memory Case StyleSOIC
No. of Pins8Pins
Clock Frequency Max108MHz
Clock Frequency108MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Product Overview
S25FL064LABMFI013 is a S25FL memory 3V-only, SPI flash memory in an 8-pin SOIC package. It offers high densities coupled with the flexibility and fast performance required by various mobile or embedded applications. Provides an ideal storage solution for systems with limited space, signal connections, and power. The memory offers flexibility and performance well beyond ordinary serial flash devices. Ideal for code shadowing to RAM, executing code directly (XIP), and storing re-programmable data.
- 64Mb density
- Floating gate process technology
- 108MHz SDR speed
- 65nm floating gate technology
- 100,000 program-erase cycles, minimum
- 20 year data retention, minimum
- Single supply voltage with CMOS I/O range from 2.7V to 3.6V
- Industrial temperature range from -40°C to +85°C
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
64Mbit
Flash Memory Configuration
8M x 8bit
Interfaces
QPI, SPI
Memory Case Style
SOIC
Clock Frequency Max
108MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
64Mbit
Memory Configuration
8M x 8bit
IC Interface Type
SPI
IC Case / Package
SOIC
No. of Pins
8Pins
Clock Frequency
108MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
