
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.300 |
| 10+ | $4.900 |
| 25+ | $4.730 |
| 50+ | $4.580 |
| 100+ | $4.480 |
| 250+ | $4.350 |
| 500+ | $4.280 |
Product Information
Product Overview
The S25FL256SAGNFI001 is a Flash Non-volatile Memory connects to a host system via a serial peripheral interface. Traditional SPI single bit serial input and output is supported as well as optional two bit and four bit serial commands. This multiple width interface is called SPI multi-I/O or MIO. In addition, the FL-S family adds support for double data rate read commands for SIO, DIO and QIO that transfer address and read data on both edges of the clock. The eclipse architecture features a page programming buffer that allows up to 128 words or 256 words to be programmed in one operation, resulting in faster effective programming and erase than prior generation SPI program or erase algorithms.
- SPI clock polarity and phase modes 0 and 3
- Common flash interface (CFI) data for configuration information
- Programming (1.5Mbytes/s)
- Erase (0.5 to 0.65Mbytes/s)
- 100000 Program-erase cycles on any sector typical
- 20-year Typical data retention
Technical Specifications
Serial NOR
256Mbit
32M x 8bit
SPI
WSON
133MHz
-
3.6V
Surface Mount
85°C
MSL 3 - 168 hours
256Mbit
-
SPI
WSON
8Pins
133MHz
1.7V
-
-40°C
3V Serial NOR Flash Memories
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
