Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS25HL512TDPNHI010Copy
Newark Part No.51AH6472
Product Range3V Serial NOR Flash Memories
Your Part Number
422 In Stock
Need more?
24 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
398 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.820 |
| 10+ | $8.270 |
| 25+ | $7.860 |
| 50+ | $7.710 |
| 100+ | $7.560 |
| 250+ | $7.430 |
| 676+ | $7.210 |
Price for:Each
Minimum: 1
Multiple: 1
$8.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS25HL512TDPNHI010Copy
Newark Part No.51AH6472
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density512Mbit
Memory Size512Mbit
Memory Configuration64M x 8bit
Flash Memory Configuration64M x 8bit
IC Interface TypeSPI
InterfacesQPI, SPI
IC Case / PackageWSON-EP
Memory Case StyleWSON
No. of Pins8Pins
Clock Frequency Max133MHz
Clock Frequency133MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Product Overview
S25HL512TDPNHI010 is a S25HS 1.8V SEMPER flash quad serial peripheral interface (SPI) in a 8 pin WSON-EP package.
- 512Mb density
- CYPRESS™ 45-nm MIRRORBIT™ technology that stores two data bits in each memory array cell
- 133MHz SDR and 66MHz DDR
- Legacy block protection for memory array and device configuration
- Advanced sector protection for individual memory array sector based protection
- AutoBoot enables immediate access to the memory array following power-on
- Minimum 1,280,000 program-erase cycles for the main array
- Supply voltage range from 2.7V to 3.6V
- Industrial temperature range from -40°C to +85°C
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
512Mbit
Flash Memory Configuration
64M x 8bit
Interfaces
QPI, SPI
Memory Case Style
WSON
Clock Frequency Max
133MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Density
512Mbit
Memory Configuration
64M x 8bit
IC Interface Type
SPI
IC Case / Package
WSON-EP
No. of Pins
8Pins
Clock Frequency
133MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
