Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS25HS512TFABHI010Copy
Newark Part No.51AH6478
Product Range1.8V Serial NOR Flash Memories
Your Part Number
38 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.860 |
| 10+ | $8.260 |
| 25+ | $8.110 |
| 50+ | $8.100 |
| 100+ | $8.090 |
| 250+ | $7.740 |
| 676+ | $7.540 |
Price for:Each
Minimum: 1
Multiple: 1
$8.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS25HS512TFABHI010Copy
Newark Part No.51AH6478
Product Range1.8V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density512Mbit
Memory Size512Mbit
Flash Memory Configuration64M x 8bit
Memory Configuration64M x 8bit
IC Interface TypeSPI
InterfacesSPI
IC Case / PackageBGA
Memory Case StyleBGA
No. of Pins24Pins
Clock Frequency Max166MHz
Clock Frequency166MHz
Access Time-
Supply Voltage Min1.7V
Supply Voltage Max2V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V Serial NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Product Overview
S25HS512TFABHI010 is a 1.8V SEMPER™ flash quad SPI memory. It features 45-nm MIRRORBIT™ technology that stores two data bits in each memory array cell.
- OTP secure silicon array of 1024 bytes (32 x 32 bytes)
- Legacy block protection for memory array and device configuration
- Advanced sector protection for individual memory array sector based protection
- AutoBoot enables immediate access to the memory array following power-on
- Serial flash discoverable parameters (SFDP) describing device functions and features
- Device identification, manufacturer identification, and unique identification
- 512Gb density
- 166MHz SDR and 102MHz DDR performance
- 24-ball 5 x 5 BGA package
- Industrial temperature range from -40°C to +85°C
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
512Mbit
Memory Configuration
64M x 8bit
Interfaces
SPI
Memory Case Style
BGA
Clock Frequency Max
166MHz
Access Time
-
Supply Voltage Max
2V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Density
512Mbit
Flash Memory Configuration
64M x 8bit
IC Interface Type
SPI
IC Case / Package
BGA
No. of Pins
24Pins
Clock Frequency
166MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V Serial NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
