Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS27KS0642GABHI020Copy
Newark Part No.64AH8937
Your Part Number
1,663 In Stock
Need more?
50 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1613 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $5.300 | $3.210 |
| 10+ | $4.940 | $3.210 |
| 25+ | $4.800 | $3.210 |
| 50+ | $4.690 | $3.210 |
| 100+ | $4.640 | $3.210 |
| 250+ | $4.430 | $3.210 |
| 500+ | $4.330 | $3.210 |
Price for:Each
Minimum: 1
Multiple: 1
$3.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS27KS0642GABHI020Copy
Newark Part No.64AH8937
Technical Datasheet
DRAM TypeHyperRAM
DRAM Memory Configuration8M x 8bit
DRAM Density64Mbit
Memory Density64Mbit
Memory Case StyleFBGA
Memory Configuration8M x 8bit
Clock Frequency Max200MHz
Clock Frequency200MHz
Access Time35ns
IC Case / PackageFBGA
No. of Pins24Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
S27KS0642GABHI020 is a 64MBit, (8M x 8bit), 1.8V HyperBus HYPERRAM Gen 2.0. memory device designed for high-speed and efficient data storage in various applications.
- Pseudo Static RAM (PSRAM) memory type
- HyperBus interface
- 200MHz maximum clock rate
- DDR - transfers data on both edges of the clock
- Data throughput up to 400MBps (3,200Mbps)
- Configurable output drive strength
- 35ns maximum access time (tACC)
- 1.8V VCC power supply range from 1.7V to 2V
- 24-ball Fine Ball Grid Array (FBGA)
- Temperature range from -40 to 85°C
Technical Specifications
DRAM Type
HyperRAM
DRAM Density
64Mbit
Memory Case Style
FBGA
Clock Frequency Max
200MHz
Access Time
35ns
No. of Pins
24Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
DRAM Memory Configuration
8M x 8bit
Memory Density
64Mbit
Memory Configuration
8M x 8bit
Clock Frequency
200MHz
IC Case / Package
FBGA
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
