
Need more?
| Quantity | Price |
|---|---|
| 1+ | $36.570 |
| 5+ | $35.530 |
| 10+ | $34.490 |
| 25+ | $33.860 |
| 50+ | $33.370 |
| 100+ | $32.160 |
| 250+ | $31.830 |
Product Information
Product Overview
S70GL02GS12FHIV10 is a GL-T MIRRORBIT™ flash memory device is fabricated on 65-nm MIRRORBIT™ process technology. This device offers a fast page access time of 25ns with a corresponding random access time of 110ns. It features a write buffer that allows a maximum of 256 words/512 bytes to be programmed in one operation, resulting in faster effective programming time than standard single byte/word programming algorithms. This makes the device an ideal product for today’s embedded applications that require higher density, better performance and lower power consumption.
- Single supply (VCC) for read / program / erase (2.7V to 3.6V)
- 16-word/32-byte page read buffer
- Programming in page multiples, up to a maximum of 512 bytes
- Uniform 128-KB sectors, two thousand forty-eight sectors
- Suspend and resume commands for program and erase operations
- Status register, data polling, and ready/busy pin methods to determine device status
- Volatile and non-volatile protection methods for each sector
- Separate 1024byte one time program (OTP) array with two lockable regions
- 100,000 erase cycles per sector typical, 20-year data retention typical
- 64pin FBGA, industrial temperature range from -40°C to +85°C
Technical Specifications
Parallel NOR
2Gbit
256M x 8bit / 128M x 16bit
CFI, Parallel
FBGA
-
120ns
3.6V
Surface Mount
85°C
MSL 3 - 168 hours
2Gbit
256M x 8bit / 128M x 16bit
CFI, Parallel
FBGA
64Pins
-
2.7V
3V
-40°C
3V Parallel NOR Flash Memories
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
