Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTC234L32F200NACKXUMA1Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel04AJ4746RL
Cut Tape04AJ4746
Product RangeAURIX Family TC2xx Series Microcontrollers
Your Part Number
876 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $18.720 | $18.72 |
| Total Price | $18.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $18.720 |
| 50+ | $13.390 |
| 100+ | $12.730 |
| 250+ | $11.950 |
| 500+ | $11.170 |
| 1000+ | $10.730 |
| 2500+ | $10.520 |
| 5000+ | $10.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC234L32F200NACKXUMA1Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel04AJ4746RL
Cut Tape04AJ4746
Product RangeAURIX Family TC2xx Series Microcontrollers
Technical Datasheet
Product RangeAURIX Family TC2xx Series Microcontrollers
Device CoreTriCore
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
CPU Speed200MHz
Operating Frequency Max200MHz
Program Memory Size2MB
No. of Pins144Pins
IC Case / PackageTQFP
No. of I/O's120I/O's
MCU Case StyleTQFP
InterfacesASCLIN, CAN, FlexRay, I2S, QSPI, SENT
RAM Memory Size192KB
Embedded Interface TypeCAN, LIN, SPI
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min-
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC2xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AURIX Family TC2xx Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
200MHz
No. of Pins
144Pins
No. of I/O's
120I/O's
Interfaces
ASCLIN, CAN, FlexRay, I2S, QSPI, SENT
Embedded Interface Type
CAN, LIN, SPI
ADC Resolution
12Bit
Supply Voltage Max
3.3V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
TriCore
Data Bus Width
32bit
CPU Speed
200MHz
Program Memory Size
2MB
IC Case / Package
TQFP
MCU Case Style
TQFP
RAM Memory Size
192KB
ADC Channels
24Channels
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC2xx
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
