Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTC3E7QF192F300SAAKXUMA1Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel79AJ0893RL
Cut Tape79AJ0893
Product RangeAURIX Family TC3xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $65.270 | $65.27 |
| Total Price | $65.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $65.270 |
| 50+ | $51.010 |
| 100+ | $49.800 |
| 250+ | $48.800 |
| 500+ | $47.810 |
| 1000+ | $46.810 |
| 2500+ | $45.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC3E7QF192F300SAAKXUMA1Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel79AJ0893RL
Cut Tape79AJ0893
Product RangeAURIX Family TC3xx Series Microcontrollers
Technical Datasheet
Product RangeAURIX Family TC3xx Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
CPU Speed300MHz
Operating Frequency Max300MHz
Program Memory Size12MB
No. of Pins292Pins
IC Case / PackageLFBGA
MCU Case StyleLFBGA
No. of I/O's-
InterfacesCAN, Ethernet, I2C, LIN, QSPI
RAM Memory Size1.5MB
Embedded Interface TypeCAN, Ethernet, I2C, LIN, QSPI
ADC Channels-
ADC Resolution-
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC3xx
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AURIX Family TC3xx Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Frequency Max
300MHz
No. of Pins
292Pins
MCU Case Style
LFBGA
Interfaces
CAN, Ethernet, I2C, LIN, QSPI
Embedded Interface Type
CAN, Ethernet, I2C, LIN, QSPI
ADC Resolution
-
Supply Voltage Max
5V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
TriCore
No. of Bits
32bit
CPU Speed
300MHz
Program Memory Size
12MB
IC Case / Package
LFBGA
No. of I/O's
-
RAM Memory Size
1.5MB
ADC Channels
-
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC3xx
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
