Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTDB6HK124N16RRBPSA1Copy
Newark Part No.74AJ3310
Product Rangeeupec EconoBRIDGE Series
Your Part Number
15 In Stock
Need more?
4 Delivery in 1-3 Business Days(US stock)
11 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $85.090 |
| 5+ | $74.290 |
| 10+ | $63.500 |
Price for:Each
Minimum: 1
Multiple: 1
$85.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDB6HK124N16RRBPSA1Copy
Newark Part No.74AJ3310
Product Rangeeupec EconoBRIDGE Series
Technical Datasheet
SCR Module Type-
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max150mA
Average On State Current-
Average Forward Current-
On State RMS Current70A
Gate Trigger Voltage Max2.5V
Peak Non Repetitive Surge Current650A
Holding Current Max200mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins22Pins
Thyristor MountingPanel
Product Rangeeupec EconoBRIDGE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SCR Module Type
-
Gate Trigger Current Max
150mA
Average Forward Current
-
Gate Trigger Voltage Max
2.5V
Holding Current Max
200mA
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Peak Repetitive Off State Voltage
1.6kV
Average On State Current
-
On State RMS Current
70A
Peak Non Repetitive Surge Current
650A
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
22Pins
Product Range
eupec EconoBRIDGE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
