Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLF35584QVHS2XUMA1Copy
Newark Part No.29AK8490
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $182.800 |
| 10+ | $124.800 |
| 25+ | $115.600 |
| 50+ | $106.800 |
| 100+ | $97.400 |
| 250+ | $96.000 |
| 500+ | $94.200 |
| 1000+ | $92.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$182.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLF35584QVHS2XUMA1Copy
Newark Part No.29AK8490
Technical Datasheet
IC TypeFunctional Safety PMIC
Supply Voltage40V
No. of Step-Down DC - DC Converters1
No. of LDO Regulators3
No. of Regulated Outputs5
IC Case / PackageVQFN
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max175°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Digital IC CaseVQFN
Technical Specifications
IC Type
Functional Safety PMIC
No. of Step-Down DC - DC Converters
1
No. of Regulated Outputs
5
No. of Pins
48Pins
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
VQFN
Supply Voltage
40V
No. of LDO Regulators
3
IC Case / Package
VQFN
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
