
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.050 |
| 10+ | $6.850 |
| 25+ | $6.260 |
| 50+ | $5.650 |
| 100+ | $5.060 |
| 250+ | $4.980 |
| 500+ | $4.890 |
| 1000+ | $4.810 |
Product Information
Product Overview
TLF35584QVVS1XUMA2 is a multi voltage safety micro processor supply in a 48 pin VQFN package. This multiple output system supply for safety-relevant applications supplying 5V-μC, transceivers, and sensors by an efficient and flexible pre-/post-regulator concept over a wide input voltage range. The wide switching frequency range allows optimization in respect of efficiency and usage of small filter components. A dedicated reference-regulator supplies the ADC independent from μC-load steps and acts as tracking-source for the 2 independent sensor-supplies. The flexible state machine, wake-up concept including timer, and the stand-by-regulator favors the usage in numerous applications. Multiple safety features enable easy realization of ASIL-D together with various Microcontrollers. The TLF355854 is featured as power supply and safety monitor on the Hitex ShieldBuddy AURIX™ TC375.
- High efficient power management integrated circuit (PMIC)
- Serial step up and step down pre regulator for wide input voltage range from 3 to 40V
- Low drop post regulator 5.0 V/200 mA for communication supply (QCO)
- Low drop post regulator 5.0V/600mA
- Voltage reference 5V ±1% for ADC supply, 150mA current capability (QVR)
- Two trackers for sensor supply following voltage reference 150mA current capability each
- Standby regulator 5.0V/10mA
- Provides enable, sync out signal and voltage monitoring
- Independent voltage monitoring block and error pin monitoring
- Safe state control with two safe state signals with programmable delay
Technical Specifications
Functional Safety PMIC
1
5
48Pins
150°C
-
No SVHC (25-Jun-2025)
VFQFN-EP
35V
4
VFQFN-EP
-40°C
AEC-Q100
MSL 3 - 168 hours
AEC-Q100
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
