
79 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $10.320 |
| 10+ | $8.000 |
| 25+ | $7.550 |
| 50+ | $7.080 |
| 100+ | $6.790 |
| 250+ | $6.630 |
| 500+ | $6.500 |
Product Information
Product Overview
XMC4200F64K256BAXQSA1 is a XMC4200 series, industrial microcontroller based on the ARM Cortex-M4 processor core. This XMC4200 series of microcontroller take advantage of Infineon's decades of experience in microcontroller design, providing an optimized solution to meet the performance challenges of today's embedded control applications. The XMC4200 series device combine the extended functionality and performance of the ARM Cortex-M4 core with powerful on-chip peripheral subsystems and on-chip memory units. Applications include motor control, switched mode power supplies, automotive 48V battery management system (BMS), DIN rail power supplies, energy storage systems, EV charging, industrial automation.
- 256KB Flash, 40KB Ram, supply voltage range from 3.13 to 3.63V
- USIC 4ch [Quad SPI, SCI/UART, I²C, I²S, LIN]
- 1x PWM timers (CCU8), 16-64-bit 8ch + dead-time
- 2x CAN, 64 MO, 80MHz peripherals clock
- 80MHz core frequency, motor control hall and encoder interface
- High resolution PWM 150ps, long term availability with >15 years
- Temperature range from -40 to 85°C
- LQFP64 package
Technical Specifications
XMC4000 Family XMC4200 Series Microcontrollers
32 bit
32bit
80MHz
64Pins
45I/O's
CAN, I2C, I2S, SPI, UART, USB
40KB
12Bit
3.63V
125°C
XMC4000
-
No SVHC (25-Jun-2025)
ARM Cortex-M4
32bit
80MHz
256KB
TQFP
TQFP
CAN, I2C, I2S, SPI, UART, USB
10Channels
3.13V
-40°C
Surface Mount
XMC4200
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
