Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoXMC4200Q48K256BAXUMA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel49AC0936RL
Cut Tape49AC0936
Product RangeXMC4000 Family XMC4200 Series Microcontrollers
Your Part Number
3,308 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.730 | $9.73 |
| Total Price | $9.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.730 |
| 50+ | $6.660 |
| 100+ | $6.380 |
| 250+ | $6.000 |
| 500+ | $5.610 |
| 1000+ | $5.490 |
| 2500+ | $5.380 |
| 5000+ | $5.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXMC4200Q48K256BAXUMA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel49AC0936RL
Cut Tape49AC0936
Product RangeXMC4000 Family XMC4200 Series Microcontrollers
Technical Datasheet
Product RangeXMC4000 Family XMC4200 Series Microcontrollers
Device CoreARM Cortex-M4
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
CPU Speed80MHz
Operating Frequency Max80MHz
Program Memory Size256KB
No. of Pins48Pins
IC Case / PackageVQFN
No. of I/O's30I/O's
MCU Case StyleVQFN
InterfacesCAN, I2C, I2S, LIN, SPI, SCI, UART, USB
RAM Memory Size40KB
Embedded Interface TypeCAN, I2C, I2S, SPI, UART, USB
ADC Channels9Channels
ADC Resolution12Bit
Supply Voltage Min3.13V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyXMC4000
MCU SeriesXMC42xx
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- ARM® Cortex®-M4 32bit processor core
- Floating point unit and memory protection unit
- Nested vectored interrupt controller
- Universal serial bus, USB 2.0 device with integrated PHY
- LED and Touch-Sense Controller (LEDTS) for human-machine interface
- Two VADC and a DAC analogue frontend peripherals
- Two capture/compare units 4 (CCU4) for use as general purpose timers
- Window Watchdog Timer (WDT) for safety sensitive applications
- Die Temperature Sensor (DTS) and Programmable port driver control module (PORTS)
- Full support for debug features: 8 breakpoints, CoreSight, trace
Technical Specifications
Product Range
XMC4000 Family XMC4200 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
80MHz
No. of Pins
48Pins
No. of I/O's
30I/O's
Interfaces
CAN, I2C, I2S, LIN, SPI, SCI, UART, USB
Embedded Interface Type
CAN, I2C, I2S, SPI, UART, USB
ADC Resolution
12Bit
Supply Voltage Max
3.63V
Operating Temperature Max
125°C
MCU Family
XMC4000
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4
Data Bus Width
32bit
CPU Speed
80MHz
Program Memory Size
256KB
IC Case / Package
VQFN
MCU Case Style
VQFN
RAM Memory Size
40KB
ADC Channels
9Channels
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XMC42xx
MSL
-
Technical Docs (1)
Alternatives for XMC4200Q48K256BAXUMA1
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
