Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoXMC4800F144K1024AAXQMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.79AK9371
Product RangeXMC4000 Family XMC4800 Series Microcontrollers
Your Part Number
336 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.630 |
| 5+ | $22.180 |
| 10+ | $19.720 |
| 25+ | $19.010 |
| 50+ | $18.290 |
| 100+ | $17.570 |
| 250+ | $17.000 |
Price for:Each
Minimum: 1
Multiple: 1
$24.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXMC4800F144K1024AAXQMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.79AK9371
Product RangeXMC4000 Family XMC4800 Series Microcontrollers
Product RangeXMC4000 Family XMC4800 Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max144MHz
Program Memory Size1MB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's119I/O's
InterfacesI2C, I2S, LIN, SPI, UART
RAM Memory Size200KB
ADC Channels32Channels
ADC Resolution12Bit
Supply Voltage Min3.13V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyXMC
MCU SeriesXMC4800
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
XMC4000 Family XMC4800 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
LQFP
Interfaces
I2C, I2S, LIN, SPI, UART
ADC Channels
32Channels
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XMC4800
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4F
Operating Frequency Max
144MHz
No. of Pins
144Pins
No. of I/O's
119I/O's
RAM Memory Size
200KB
ADC Resolution
12Bit
Supply Voltage Max
3.63V
Operating Temperature Max
125°C
MCU Family
XMC
Qualification
-
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
